
The 2N6394 is a silicon controlled rectifier packaged in a TO-220-3 flange mount. It can handle a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is rated for a hold current of 50mA and an RMS current of 12A. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N6394 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Hold Current | 50mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 12A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N6394 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
