
The 2N6397TG is a silicon controlled rectifier with a maximum repetitive reverse voltage of 400V and a maximum RMS current of 12A. It is packaged in a TO-220-3 package and has a lead-free contact plating. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The 2N6397TG is available in rail or tube packaging.
Sign in to ask questions about the Onsemi 2N6397TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N6397TG technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Tin, Matte |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6397TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
