
The 2N6399G is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 800V and a maximum repetitive reverse voltage of 800V. The device is available in a TO-220AB package with a lead-free finish and is RoHS compliant. It has a current rating of 12A and a hold current of 50mA. The device is suitable for use in high-power applications.
Onsemi 2N6399G technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 12A |
| Height | 0.62inch |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6399G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.