SCR Diode 800V 12A(RMS) 100A 3-Pin(3+Tab) TO-220AB Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |