Sign in to ask questions about the Onsemi 2N6401G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N6401G technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Packaging | Bulk |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6401G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.