
NPN Bipolar Junction Transistor (BJT) in a TO-220-3 package. Features a 60V collector-emitter voltage (VCEO) and a 15A maximum collector current. Offers a minimum DC current gain (hFE) of 20 and a transition frequency of 5MHz. Operates within a temperature range of -65°C to 150°C, with a maximum power dissipation of 1.8W. This RoHS compliant component is supplied in a 50-piece tube.
Sign in to ask questions about the Onsemi 2N6487G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N6487G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 3.5V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 5MHz |
| Gain Bandwidth Product | 5MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Frequency | 5MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.8W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2N6487 |
| Transition Frequency | 5MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6487G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
