
NPN Power Bipolar Junction Transistor (BJT) featuring an 80V collector-emitter breakdown voltage and a 15A continuous collector current. This component offers a 5MHz transition frequency and a minimum DC current gain (hFE) of 20. Packaged in a TO-220-3 configuration, it operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 1.8W. The transistor is RoHS compliant and supplied in a 50-piece tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N6488G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 90V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 3.5V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 5MHz |
| Gain Bandwidth Product | 5MHz |
| Height | 9.28mm |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 15A |
| Max Frequency | 5MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.8W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2N6488 |
| Transition Frequency | 5MHz |
| DC Rated Voltage | 80V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6488G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 2N6488G
Product discontinuance notice for select onsemi discrete components and regulators, including 2N4403, MC7805, and MUR1620 series. Last buy date: May 31, 2012.
Update from onsemi clarifying that Product Discontinuance #16781 was published in error. Most listed parts remain active, except for 2N4403RLRAG, which is confirmed as EOL.
Onsemi PD16287 announces the discontinuance of leaded parts in favor of lead-free replacements. Includes last buy and shipment dates for affected components.
