
The 2N6507G is a silicon controlled rectifier with a maximum repetitive reverse voltage of 400V and a maximum RMS current of 25A. It is packaged in a TO-220-3 case and has a maximum operating temperature of 125°C. The device is lead free and RoHS compliant. It is available in a bulk packaging option. The 2N6507G is suitable for use in a variety of applications requiring high current and voltage handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N6507G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Contact Plating | Tin, Matte |
| Current | 25A |
| Height | 9.28mm |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Number of Contacts | 3 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6507G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 2N6507G
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
