Sign in to ask questions about the Onsemi 2N6509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N6509 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 16A |
| Hold Current | 40mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N6509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
