Sign in to ask questions about the Onsemi 2N6509G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N6509G technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Tin, Matte |
| Current Rating | 16A |
| Height | 9.28mm |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Number of Contacts | 3 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6509G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
