
High Voltage Transistors, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 250V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 35 |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
