
PNP Bipolar Junction Transistor (BJT) in a TO-92 package, designed for through-hole mounting. Features a maximum collector-emitter voltage (VCEO) of 300V and a continuous collector current rating of 500mA. Offers a minimum DC current gain (hFE) of 45 and a transition frequency (fT) of 200MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. This component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N6519BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 45 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625W |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -300V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6519BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
