
PNP Darlington Bipolar Power Transistor, TO-220 package. Features 60V collector-emitter voltage (VCEO), 10A continuous collector current, and a minimum DC current gain (hFE) of 1000. Maximum collector emitter saturation voltage is 2V. Operates from -65°C to 150°C with 2W power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi 2N6667G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N6667G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 3V |
| Continuous Collector Current | 10A |
| Current Rating | -10A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 15.75mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 10.53mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6667G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.