N-Channel Enhancement Mode Field Effect Transistor 60V, 200mA, 5 Ω, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Onsemi 2N7000RLRAG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.