
N-Channel MOSFET, through-hole mount, TO-92-3 package. Features 60V drain-source breakdown voltage, 200mA continuous drain current, and 5 Ohm maximum drain-source on-resistance. Operates from -55°C to 150°C with 400mW power dissipation. Includes 3.9V threshold voltage and 10ns turn-on/fall times. RoHS compliant with copper, tin, and silver contact plating.
Onsemi 2N7000TA technical specifications.
| Package/Case | TO-92-3 |
| Contact Plating | Copper, Tin, Silver |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | 200mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 5R |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.33mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | N-CHANNEL |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Rds On Max | 5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.9V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 60V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N7000TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
