
N-Channel Enhancement Mode Field Effect Transistor, SOT-23 package, offering a 60V drain-source voltage and 115mA continuous drain current. Features a low 7.5 Ohm maximum drain-source on-resistance and a 2.1V threshold voltage. Operates across a wide temperature range from -55°C to 150°C with 200mW maximum power dissipation. This surface mount transistor is RoHS compliant and available on a 3000-piece tape and reel.
Onsemi 2N7002 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 115mA |
| Current | 115mA |
| Current Rating | 115mA |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 7.5R |
| Dual Supply Voltage | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.93mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Nominal Vgs | 2.1V |
| Number of Channels | 1 |
| On-State Resistance | 5.3R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 7.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N7002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
