
The Onsemi 2N7002_L99Z is a surface-mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 200mW and a drain to source breakdown voltage of 60V. The device features a continuous drain current of 115mA and a gate to source voltage of 20V. It is packaged in a lead-free SOT-23 package and is suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi 2N7002_L99Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N7002_L99Z technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 115mA |
| Current Rating | 115mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Rds On Max | 7.5R |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N7002_L99Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
