The 2N7002_NB9G002 is a surface mount N-channel transistor from Onsemi with a maximum drain to source voltage of 60V and continuous drain current of 115mA. It features a maximum power dissipation of 200mW and an on-resistance of 7.5 ohms. The transistor is packaged in a TO-236-3 case and is available in quantities of 3000 on tape and reel. It is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi 2N7002_NB9G002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N7002_NB9G002 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 115mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 50pF |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 7.5R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N7002_NB9G002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
