
The 2N7002_S00Z is an N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 115mA and a maximum power dissipation of 200mW. The device is packaged in a lead-free SOT-23 package and is suitable for surface mount applications. The MOSFET has a drain to source breakdown voltage of 60V and a gate to source voltage of 20V.
Sign in to ask questions about the Onsemi 2N7002_S00Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N7002_S00Z technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 115mA |
| Current Rating | 115mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Rds On Max | 7.5R |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N7002_S00Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
