Sign in to ask questions about the Onsemi 2N7002ET3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N7002ET3G technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 260mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 1.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 26.7pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Rds On Max | 2.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 4.8ns |
| Turn-On Delay Time | 1.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N7002ET3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
