
N-Channel MOSFET, surface mount, featuring a 60V drain-source breakdown voltage and 300mA continuous drain current. Offers a maximum drain-source on-resistance of 2 Ohms and a threshold voltage of 2.5V. This component operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 350mW. Packaged in a TO-236-3 case, it is supplied on a 3000-piece tape and reel.
Onsemi 2N7002K technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 2R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.2mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Rds On Max | 2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 5ns |
| Voltage | 60V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N7002K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
