
N-Channel Enhancement Mode Field Effect Transistor, 60V Drain to Source Voltage (Vdss), 310mA Continuous Drain Current (ID), and 1.6Ω Rds On Max. This single-element JFET features a 2.1V Threshold Voltage, 50pF Input Capacitance, and 60ns Turn-Off Delay Time. Packaged in a SOT-323 surface mount case with tin, matte contact plating, it operates from -55°C to 150°C with a 350mW Max Power Dissipation. Supplied on a 3000-piece tape and reel, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N7002KW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 310mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.2mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Rds On Max | 1.6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N7002KW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 2N7002KW
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.
