Sign in to ask questions about the Onsemi 2N7002LT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N7002LT1 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 115mA |
| Current Rating | 115mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 50pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Rds On Max | 7.5R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 2N7002LT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
