
N-channel MOSFET, designed for small signal applications. Features a maximum drain-source voltage of 60V and a continuous drain current of 115mA. Offers a low on-resistance of 7.5 Ohms. Encased in a 3-lead SOT-23 (TO-236) package, operating across a temperature range of -55°C to 150°C. This single-element transistor has dual terminal positions.
Sign in to ask questions about the Onsemi 2N7002LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N7002LT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 2N7002LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.