
The 2N7002LT3 is an N-channel junction field-effect transistor with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 115mA and a drain to source breakdown voltage of 60V. The device is packaged in a surface-mount SOT-23-3 package and is rated for a maximum power dissipation of 225mW. The 2N7002LT3 is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi 2N7002LT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N7002LT3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 115mA |
| Current Rating | 115A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 50pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Rds On Max | 7.5R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N7002LT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
