
Small Signal MOSFET 60V 340mA 1.6 Ohm Single N-Channel SC-70, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Onsemi 2N7002WT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.