
The 2N7002WT3G is a surface mount N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 280mW and a drain to source breakdown voltage of 60V. The device is RoHS compliant and features a 1.6R drain to source resistance.
Sign in to ask questions about the Onsemi 2N7002WT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N7002WT3G technical specifications.
| Continuous Drain Current (ID) | 310mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.6R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 24.5pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| Rds On Max | 1.6R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55.8ns |
| Turn-On Delay Time | 12.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N7002WT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
