
The 2N7008 is a TO-92-3 packaged N-channel junction field-effect transistor with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 400mW and a maximum drain to source breakdown voltage of 60V. The transistor has a maximum continuous drain current of 150mA and a maximum drain to source resistance of 7.5 ohms. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi 2N7008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N7008 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 150mA |
| Current Rating | 150mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 50pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Power Dissipation | 1W |
| Rds On Max | 7.5R |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N7008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
