Sign in to ask questions about the Onsemi 2SA1162GT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2SA1162GT1 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -150mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 200 |
| Lead Free | Contains Lead |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2SA1162GT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
