
The 2SA1381ESTU is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 300V and a maximum operating temperature of 150°C. It has a high current gain of 40 and a maximum collector current of 100nA. The transistor is packaged in a TO-126 flange mount and is available in a rail/tube packaging format. It is suitable for high-frequency applications with a gain bandwidth product of 150MHz and a transition frequency of 150MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2SA1381ESTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 600mV |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 40 |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 7W |
| Transition Frequency | 150MHz |
| Weight | 0.761g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2SA1381ESTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.