300mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, NP, 3 PIN
Onsemi 2SA1435 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 2SA1435 to view detailed technical specifications.
No datasheet is available for this part.