Sign in to ask questions about the Onsemi 2SA1669-TB-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2SA1669-TB-E technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 15V |
| Gain | 5dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Transition Frequency | 3GHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA1669-TB-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
