TRANSISTOR,BJT,PNP,50V V(BR)CEO,150MA I(C),SOT-23
Onsemi 2SA1687 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.