Sign in to ask questions about the Onsemi 2SA1706S-AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2SA1706S-AN technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 150MHz |
| Height | 4.5mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 6.9mm |
| Max Collector Current | 2A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2500 |
| Packaging | Box |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | 2SA1706 |
| Transition Frequency | 150MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA1706S-AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.