Onsemi 2SA1723 technical specifications.
| Package/Case | TO-126-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 300mA |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Transition Frequency | 1.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA1723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.