
PNP Bipolar Junction Transistor (BJT) in a SOT-416 package. Features a collector-emitter voltage (VCEO) of 50V, collector current (IC) of -100mA, and a transition frequency (fT) of 140MHz. Offers a minimum DC current gain (hFE) of 150 and a maximum power dissipation of 150mW. Operates across a temperature range of -55°C to 150°C. Supplied on a 3000-piece tape and reel.
Onsemi 2SA1774G technical specifications.
| Package/Case | SOT-416 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 140MHz |
| Gain Bandwidth Product | 140MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| hFE Min | 150 |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | -50V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA1774G to view detailed technical specifications.
No datasheet is available for this part.
