
PNP Bipolar Junction Transistor (BJT) in a SOT-416 package. Features a collector-emitter voltage (VCEO) of 50V, collector current of 100mA, and a transition frequency of 140MHz. Offers a minimum DC current gain (hFE) of 120 and a maximum power dissipation of 150mW. Operates across a temperature range of -55°C to 150°C. This component is RoHS compliant and Halogen Free, supplied in tape and reel packaging with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2SA1774T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-416 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 140MHz |
| Gain Bandwidth Product | 140MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2SA1774 |
| Transition Frequency | 140MHz |
| DC Rated Voltage | -50V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA1774T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 2SA1774T1G
Official onsemi notice (PD24134XB) regarding the discontinuance of various standard parts, including logic ICs, voltage regulators, and power transistors as of July 2021.
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
