Onsemi 2SA1778-3-TB-E technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 15V |
| Gain | 13dB |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Transition Frequency | 1.2GHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA1778-3-TB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.