
PNP Epitaxial Silicon Transistor, designed for through-hole mounting. Features a maximum collector current of 17A and a maximum power dissipation of 130W. Offers a collector-emitter voltage (VCEO) of 250V and a transition frequency of 30MHz. Operates within a temperature range of -55°C to 150°C, with tin-matte contact plating. This RoHS compliant component is supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2SA1962RTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Base Voltage (VCBO) | -250V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 55 |
| Max Collector Current | 17A |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 130W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| Weight | 6.401g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA1962RTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
