5A, 60V, PNP, Si, POWER TRANSISTOR, TO-126ML, 3 PIN
Checking distributor stock and pricing after the page loads.
Onsemi 2SA2023 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |