
PNP Bipolar Junction Transistor (BJT) for general-purpose applications. Features a maximum collector-emitter voltage of 50V and a maximum DC collector current of 2A, with a power dissipation of 1000mW. This single-element transistor is housed in a 3-pin, plastic, through-hole Case MP package with a 1.45mm pin pitch. Operating temperature range is -55°C to 150°C, with a typical transition frequency of 420MHz.
Onsemi 2SA2127-AE technical specifications.
| Package/Case | Case MP |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 6 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 8.5 |
| Seated Plane Height (mm) | 11.5 |
| Pin Pitch (mm) | 1.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 50V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 2A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | 200@100mA@2V|[email protected]@2V |
| Maximum Transition Frequency | 420(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 2SA2127-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.