
The 2SA2169-E is a PNP bipolar junction transistor with a maximum collector current of 10A and a maximum operating temperature of 150°C. It features a gain bandwidth product of 130MHz and is packaged in a TO-251-3 case. The transistor is RoHS compliant and lead free, with a maximum power dissipation of 950mW. It has a minimum operating temperature of -55°C and is suitable for high-frequency applications.
Sign in to ask questions about the Onsemi 2SA2169-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2SA2169-E technical specifications.
| Package/Case | TO-251-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -290mV |
| Collector Emitter Voltage (VCEO) | -580mV |
| Collector-emitter Voltage-Max | 580mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 130MHz |
| Gain Bandwidth Product | 130MHz |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 950mW |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 950mW |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SA2169-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
