
PNP Bipolar Junction Transistor (BJT) for general-purpose applications. Features a 50V collector-emitter voltage and 0.5A continuous collector current. Housed in a 3-pin TO-92 plastic package with through-hole mounting and a 1.27mm pin pitch. Offers a minimum DC current gain of 200 at 1mA and 6V, with a maximum transition frequency of 50MHz. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Onsemi 2SA733P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2SA733P technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.2(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-226-AA |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 0.5A |
| Maximum Power Dissipation | 625mW |
| Minimum DC Current Gain | 200@1mA@6V |
| Maximum Transition Frequency | 50(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 2SA733P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.