
PNP bipolar junction transistor for through-hole mounting, featuring a 50V collector-emitter voltage and 2A maximum DC collector current. This single-element silicon transistor offers 800mW maximum power dissipation and a minimum DC current gain of 100 at 100mA/2V. It is housed in a TO-251 package with 3 pins and a tab, measuring 6.5mm in length, 2.3mm in width, and 5.5mm in height. Operating temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2SB1201R-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-251 |
| Package/Case | TP |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 5.5 |
| Seated Plane Height (mm) | 8.6 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 2A |
| Maximum Power Dissipation | 800mW |
| Material | Si |
| Minimum DC Current Gain | 100@100mA@2V |
| Maximum Transition Frequency | 150(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Onsemi 2SB1201R-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.