
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 50V collector-emitter voltage, 2A maximum DC collector current, and 800mW power dissipation. This single-element silicon transistor offers a minimum DC current gain of 100 at 100mA and 2V, with a typical transition frequency of 150MHz. Housed in a 3-pin (2+Tab) TP-FA plastic package measuring 6.5mm x 5.5mm x 2.3mm, it operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2SB1201R-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TP-FA |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.7(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 2A |
| Maximum Power Dissipation | 800mW |
| Material | Si |
| Minimum DC Current Gain | 100@100mA@2V |
| Maximum Transition Frequency | 150(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Onsemi 2SB1201R-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.