
Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 150MHz |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 2A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Width | 5.5mm |
| RoHS | Compliant |