
Bipolar Transistor, -50V, -3A, Low VCE(sat) PNP Single TP/TP-FA hFE = 200-400, DPAK / TP-FA, 700-REEL
Onsemi 2SB1202T-TL-E technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | -700uV |
| Collector-emitter Voltage-Max | 50V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 150MHz |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Collector Current | 3A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | 2SB1202 |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
