
PNP Bipolar Junction Transistor (BJT) in a DPAK package, featuring a maximum collector current of 8A and a collector-emitter breakdown voltage of 50V. Offers a low collector-emitter saturation voltage of -500mV and a transition frequency of 130MHz. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 1W. This RoHS compliant component is supplied on a 700-piece tape and reel.
Onsemi 2SB1204S-TL-E technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 130MHz |
| Gain Bandwidth Product | 130MHz |
| Height | 2.3mm |
| hFE Min | 140 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 8A |
| Max Frequency | 130MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Elements | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
