Bipolar Transistor, -50V, -8A, Low VCE(sat), PNP Single TP/TP-FA, DPAK / TP-FA, 700-REEL
Onsemi 2SB1204T-TL-E technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.