Bipolar Transistor, -20V, -5A, Low VCE(sat) PNP Single PCP Bipolar Transistor, -20V, -5A, Low VCE(sat) PNP Single PCP, SOT-89 / PCP-1, 1000-REEL
Onsemi 2SB1302T-TD-E technical specifications.
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 320MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Collector Current | 5A |
| Max Frequency | 320MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Series | 2SB1302 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SB1302T-TD-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.